Weidmuller 0240560000 technical specifications.
| Category | Over Voltage Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Weidmuller 0240560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.