Weidmuller 0250560000 technical specifications.
| Approvals | CE |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Overload Protection | None |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0250560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.