Modular feed-through terminal block with 20 positions and 2 rows, featuring a straight orientation and 24A current rating. This yellow, plastic-insulated component supports wire gauges from 12AWG to 22AWG and operates within a temperature range of -60°C to 130°C. Mountable on panel or chassis, it boasts a 6kV voltage rating and UL94 5VA flammability rating, with IEC, CSA, CE, and UR approvals.
Weidmuller 0274620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 91.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 6kV |
| Weight | 37.2g |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0274620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.