
Four-position, single-level terminal block with 5.08mm pitch. Features tin-plated brass contacts and solder termination for through-hole mounting. Rated for 15A current and 150V voltage, with an operating temperature range of -20°C to 100°C. Housing is orange, UL94 V-2 flammability rated, and the component supports wire gauges from 12AWG to 22AWG.
Weidmuller 0307760000 technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 148mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MK |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 5.18g |
| Width | 74mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0307760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.