Weidmuller 0328500000 technical specifications.
| Color | Beige |
| Current Rating | 16A |
| Fuse Size | N/A |
| RoHS Compliant | No |
| Voltage Rating | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0328500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.