Weidmuller 0360200000 technical specifications.
| Flammability Rating | UL94 HB |
| Height | 302mm |
| Length | 175mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Weight | 1750g |
| Width | 186mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0360200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.