Weidmuller 0431000000 technical specifications.
| Color | Beige |
| Current Rating | 2.5A |
| Length | 50mm |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0431000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.