
Modular terminal block featuring 2 positions and screw termination for DIN rail mounting. Rated for 41A maximum current and 300V, with a 6kV voltage rating. Operating temperature range from -60°C to 130°C. Constructed with yellow plastic insulation, meeting UL94 5VA flammability rating. Accommodates wire gauges from 8AWG to 26AWG.
Weidmuller 0437920000 technical specifications.
| Approvals | IEC, CE |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0437920000 to view detailed technical specifications.
No datasheet is available for this part.