Weidmuller 0573200000 technical specifications.
| Approvals | CE, cULus |
| Color | Natural |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 65g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0573200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.