Weidmuller 1002700000 technical specifications.
| Approvals | CE, cULus |
| Height | 160mm |
| Length | 120mm |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| Series | Klippon® STB |
| Weight | 4.82kg |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1002700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.