
Weidmuller 1002720000 technical specifications.
| Approvals | CE, cULus |
| Height | 190mm |
| Length | 100mm |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| Series | Klippon® STB |
| Weight | 2.59kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1002720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
