Weidmuller 1063110000 technical specifications.
| Color | Black |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1063110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.