Weidmuller 1064080000 technical specifications.
| Approvals | UL, CE, IEC |
| Capacitance | 820pF |
| Color | Black |
| Current Rating | 32A |
| Depth | 58.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 76mm |
| Mount | DIN Rail |
| Overload Protection | None |
| Package Quantity | 1 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 34V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1064080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.