Weidmuller 1064470000 technical specifications.
| Approvals | IEC, UL, CE |
| Color | Black |
| Current Rating | 1.5mA |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Mount | DIN Rail |
| Overload Protection | None |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.