Weidmuller 1064800000 technical specifications.
| Approvals | UL, CE, IEC |
| Capacitance | 10.8nF |
| Color | Black |
| Current Rating | 12A |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Height | 88.5mm |
| Mount | DIN Rail |
| Overload Protection | None |
| DC Rated Voltage | 12V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.