SPDT electromechanical relay with a 48VDC coil voltage and 8mA coil current, consuming 450mW. Features a 6A contact current rating with gold contact material. Operates within a temperature range of -25°C to 40°C, with operate and release times of 12ms and 11ms respectively. Mounts via DIN rail with screw termination, and measures 56mm x 25mm x 74mm. Approvals include CSA, CE, and EN.
Weidmuller 1100410000 technical specifications.
| Approvals | CSA, CE, EN |
| Coil Current | 8mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 8mA |
| Depth | 56mm |
| Height | 74mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 11ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1100410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.