General purpose power relay featuring a 24V AC coil voltage and 6A contact current rating. This non-latching relay offers a single pole, single throw (SPST) contact configuration with gold contact material. Mounting is via DIN rail with screw termination. Operating temperature range is -25°C to 40°C.
Weidmuller 1101711001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 9mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 9mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 16ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1101711001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.