
General purpose power relay featuring a single pole, single throw normally open (SPST-NO) contact configuration. Rated for 6A at 250V with gold contact material. Coil operates at 24V AC with a current draw of 9mA and power consumption of 450mW. Mounts via DIN rail with screw termination. Operating temperature range from -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1101721001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Current | 9mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 9mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 16ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1101721001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.