
General purpose electromechanical relay featuring a 48VDC coil voltage and 8mA coil current, consuming 450mW of power. This non-latching relay offers a single pole, single throw normally open (SPST-NO) contact configuration with a 6A contact current rating and gold contact material. Designed for DIN rail mounting with screw termination, it operates within a temperature range of -25°C to 40°C and has an operate time of 12ms and release time of 11ms. Dimensions are 56mm (length) x 11.2mm (width) x 70mm (height).
Weidmuller 1101821001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 8mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 8mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 11ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1101821001 to view detailed technical specifications.
No datasheet is available for this part.
