General purpose electromechanical relay featuring a 48VDC/48VAC coil with 7mA coil current and 450mW coil power. This SPST-NO relay offers a 5A contact current rating with gold contact material and screw termination. Designed for DIN rail mounting, it operates within a -25°C to 40°C temperature range and boasts 13ms operate time and 12ms release time.
Weidmuller 1101921001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 7mA |
| Coil Power | 450mW |
| Coil Resistance | 6R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Current Rating | 7mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 70mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 13ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 12ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1101921001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.