
Weidmuller 1102221001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 3.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Current Rating | 3.2mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Relay Type | General Purpose |
| Release Time | 9ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 230V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1102221001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
