Weidmuller 1105430000 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Current - Output 2 | 4.5A |
| Depth | 110mm |
| Efficiency | 82% |
| Height | 110mm |
| Isolation Voltage | 4kV |
| Length | 110mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 70W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | Pro-H |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| Weight | 0.5kg |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1105430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.