Weidmuller 1105440000 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Current - Output 2 | 3.7A |
| Depth | 110mm |
| Efficiency | 85% |
| Height | 110mm |
| Isolation Voltage | 4kV |
| Length | 110mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12A |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 140W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | Connect Power Pro-H (140W) |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1105440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.