DPDT electromechanical relay with a 4A contact current rating and gold/silver contact material. Features a 24-48VDC/VAC coil voltage, 22mA coil current, and non-latching coil type. Operates within a -25°C to 40°C temperature range, with 13ms operate time and 10ms release time. Mounts via DIN rail with screw termination. Dimensions: 63.5mm (L) x 25mm (W) x 70mm (H). CE and EN approvals.
Weidmuller 1122661001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 22mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Current Rating | 22mA |
| Depth | 63.5mm |
| Height | 70mm |
| Length | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 13ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1122661001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.