
DPDT General Purpose Electromechanical Relay with 4A contact current rating and Gold, Silver contact material. Features a non-latching coil type with 115/230VAC and 115/230VDC coil voltage, drawing 5.3mA coil current. Operates within a temperature range of -25°C to 40°C, with operate and release times of 13ms and 10ms respectively. Mounts via DIN rail with screw termination. Dimensions are 63.5mm (Length) x 25mm (Width) x 70mm (Height).
Weidmuller 1122761001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 5.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Current Rating | 5.3mA |
| Depth | 63.5mm |
| Height | 70mm |
| Length | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 13ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 115V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1122761001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.