SPDT general purpose power relay with a 6A contact current rating and gold contact material. Features a 24V DC coil voltage, 10mA coil current, and 240mW coil power. Operates within a temperature range of -40°C to 60°C, with operate and release times of 6ms and 7ms respectively. Mounts via DIN rail with screw termination.
Weidmuller 1123000000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| Series | TRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Weight | 33g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.