
This general purpose relay from Weidmuller features a non-latching coil type and operates at a voltage of 120V AC. It has a contact current rating of 6A and a contact material of gold. The relay is designed for DIN rail mount and has a throw configuration of SPDT. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C.
Weidmuller 1123040000 technical specifications.
| Approvals | CE, EN |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 4mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 11ms |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 120V |
| Weight | 34g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.