This general purpose relay features a non-latching coil type with a voltage rating of 24V AC and a current rating of 28mA. It has a contact material of gold and a contact current rating of 6A. The relay is designed for DIN rail mount and has a throw configuration of SPDT. It operates within a temperature range of -40°C to 60°C and has a release time of 140ms and an operate time of 30ms.
Weidmuller 1123090000 technical specifications.
| Approvals | CE, EN |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 28mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 30ms |
| Relay Type | General Purpose |
| Release Time | 140ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Weight | 34g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.