
Weidmuller 1123170000 technical specifications.
| Approvals | CE, EN |
| Contact Material | Gold |
| Current Rating | 4mA |
| Depth | 88mm |
| Height | 90mm |
| Number of Contacts | 1 |
| Series | TERMSERIES |
| Voltage Rating | 120V |
| Weight | 28.2g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
