
Weidmuller 1123210000 technical specifications.
| Approvals | CE, EN |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 28mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 30ms |
| Relay Type | General Purpose |
| Release Time | 140ms |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Weight | 31.6g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.