The Weidmuller 1123290000 is a general purpose SPDT relay with a non-latching coil type and a contact current rating of 10A. It operates within a temperature range of -40°C to 60°C and is approved for CE and EN certifications. The relay has a screw termination and a throw configuration of SPDT. It measures 88mm in depth, 6.4mm in width, and 90mm in height.
Weidmuller 1123290000 technical specifications.
| Approvals | CE, EN |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.