
Weidmuller 1123690000 technical specifications.
| Approvals | CE, EN |
| Current Rating | 10.1mA |
| Depth | 88mm |
| Height | 90mm |
| Number of Contacts | 2 |
| Series | TERMSERIES |
| Voltage Rating | 230V |
| Weight | 59.5g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.