Weidmuller 1123740000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 16mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Current Rating | 16mA |
| Depth | 88mm |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 11ms |
| Relay Type | General Purpose |
| Release Time | 22ms |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Weight | 57g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.