Weidmuller 1123750000 technical specifications.
| Approvals | CE, EN |
| Contact Material | Gold |
| Current Rating | 9mA |
| Depth | 88mm |
| Height | 90mm |
| Number of Contacts | 2 |
| Voltage Rating | 48V |
| Weight | 57g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1123750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.