
Weidmuller 1124100000 technical specifications.
| Approvals | CE, EN |
| Depth | 88mm |
| Height | 90mm |
| Voltage Rating | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1124100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
