Weidmuller 1127220000 technical specifications.
| Approvals | EN, CE |
| Depth | 88mm |
| Dropout Voltage | 153V |
| Height | 90mm |
| Series | TERMSERIES |
| Voltage Rating | 230V |
| Weight | 32.4g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1127220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.