Weidmuller 1127410000 technical specifications.
| Approvals | EN, CE |
| Package/Case | Module |
| Depth | 88mm |
| Dropout Voltage | 15V |
| Height | 90mm |
| Load Current | 1A |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Weight | 34g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1127410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.