Weidmuller 1127630000 technical specifications.
| Approvals | EN, CE |
| Package/Case | Module |
| Depth | 88mm |
| Dropout Voltage | 13V |
| Height | 90mm |
| Load Current | 3.5A |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Weight | 60g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1127630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.