
General purpose electromechanical relay featuring a 24VDC coil with 600 Ohm resistance and 40mA coil current, consuming 1W of power. This SPDT relay offers a 16A contact current rating with a 250V AC maximum voltage rating and a 60A maximum current rating. Designed for DIN rail mounting with screw termination, it operates within a temperature range of -25°C to 40°C and includes CE and EN approvals.
Weidmuller 1128361001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 40mA |
| Coil Power | 1W |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 53.5mm |
| Height | 70mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1128361001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
