Weidmuller 1129010000 technical specifications.
| Approvals | CE |
| Package/Case | SSOP |
| Contact Material | Gold |
| Height | 85mm |
| High Level Output Current | 24mA |
| Input Current | 13mA |
| Length | 111mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Series | 74FCT |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1129010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.