General purpose electromechanical relay featuring a 12VDC coil with 6.1mA coil current and 450mW coil power. This SPST-NO relay offers a 6A contact current rating with gold contact material. Designed for DIN rail mounting, it measures 56mm in length, 11.2mm in width, and 70mm in height, with a depth of 56mm. Operating temperature range is -25°C to 40°C, with an 8ms operate time and 7ms release time.
Weidmuller 1129421001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 6.1mA |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 6.1mA |
| Depth | 56mm |
| Height | 70mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1129421001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.