Weidmuller 1155111001 technical specifications.
| Contact Material | Gold, Silver |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1155111001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.