Power terminal block featuring 2 positions and 2 poles, designed for cable mounting with a 10.16mm pitch. This free-hanging, single-level block utilizes screw termination with a copper alloy contact material. Rated for 60A and 600V, it operates within a temperature range of -50°C to 130°C and boasts a UL94 V-0 flammability rating. Insulated with Nylon, it offers IP20 protection and is approved by cURus.
Weidmuller 1156600000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1156600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.