
General purpose electromechanical relay featuring a 5VDC coil with 2.5kΩ resistance and 450mW coil power. SPST-NO contact configuration with a 5A contact current rating and gold contact material. Designed for DIN rail mounting with screw termination, this relay operates within a temperature range of -25°C to 40°C, offering an 8ms operate time and 7ms release time.
Weidmuller 1167760000 technical specifications.
| Approvals | CE, EN |
| Coil Power | 450mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Current Rating | 2mA |
| Depth | 56mm |
| Height | 74mm |
| Length | 56mm |
| Load Current | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1167760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.