Weidmuller 1176030000 technical specifications.
| Accuracy | 0.1% |
| Approvals | EN, cULus |
| Depth | 114.3mm |
| Height | 112.5mm |
| Length | 114.3mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1176030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.