
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a 450mW power consumption and 8A coil current. Contacts are rated for 6A and 10mA at 24V, with gold contact material. Through-hole mounting with screw termination, designed for DIN rail applications. Operate and release times are 8ms and 7ms respectively, with an operating temperature range of -25°C to 40°C.
Weidmuller 1181521001 technical specifications.
| Approvals | CE, EN |
| Coil Current | 8A |
| Coil Power | 450mW |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 56mm |
| Height | 70mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | RS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1181521001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
