Weidmuller 1195400000 technical specifications.
| Material | Stainless Steel, Metal |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 32lb |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1195400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.