The Klippon TB enclosure is a stainless steel enclosure with an IP66 rating, suitable for operating temperatures between -60°C and 135°C. It measures 150mm in length, 508mm in width, and 762mm in height, and weighs 41 pounds. The enclosure is approved for use in CE and cULus environments.
Weidmuller 1195420000 technical specifications.
| Approvals | CE, cULus |
| Height | 762mm |
| Length | 150mm |
| Material | Stainless Steel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 41lb |
| Width | 508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1195420000 to view detailed technical specifications.
No datasheet is available for this part.