Weidmuller 1195590000 technical specifications.
| Approvals | CE, cULus |
| Height | 914mm |
| Length | 200mm |
| Material | Stainless Steel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| Series | Klippon® TB |
| Weight | 62lb |
| Width | 610mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1195590000 to view detailed technical specifications.
No datasheet is available for this part.