Weidmuller 1199720000 technical specifications.
| Material | Stainless Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® TB |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1199720000 to view detailed technical specifications.
No datasheet is available for this part.